TE Connectivity 5100668-1

Conn Hard Metric PL 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube
$ 6.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5100668-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Newark

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-9.43%

CAD Models

Download TE Connectivity 5100668-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.604
$ 13.962
Stock
35,323
14,192
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
154
154
Number of Rows
7
7
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity188835-1
Card Edge & Backplane Connector, Z-Pack; |Te Connectivity Amp 188835-1
TE Connectivity5352332-1
Z-PACK Hard Metric Backplane Receptacle, 2mm Pitch, Vertical PCB Mount, ≤1 Gbps
TE Connectivity5188399-1
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Solder Terminal
HARTING Elektronik17011542201
Conn Hard Metric M 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube
HARTING Elektronik17041541203
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal
HARTING Elektronik17011542204
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal

Descriptions

Descriptions of TE Connectivity 5100668-1 provided by its distributors.

Conn Hard Metric PL 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube
Z-PACK HM SER,2MM PITCH 154WAY 7 ROW STRAIGHT BACKPLANE CONN, THROUGH HOLE TERM
2mm Press-Fit Backplane Connector, 154 Pos, 22 Col, 7 Row, Gold Plated
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Hard Metric Connector, Plug, 154 Position; Product Range:Z-Pack Series; No. Of Contacts:154Contacts; Pitch Spacing:2Mm; Gender:Header; Contact Termination Type:Press Fit; No. Of Rows:5Rows; Row Pitch:2Mm; No. Of Ground Return Rows:2 Rohs Compliant: Yes |Amp Te Connectivity 5100668-1.
Z-PACK M.ASSY.154P. PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 7 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 22 7 | Hard Metric Backplane Connector | Part Number: 5100668-1 | Internal Number: 5100668-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100668-1.