Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5569260-1

Modular Connector, Modular Jack, 2 x 2 (Stacked), 8P8C, Cat5, Through Hole Mount

$ 18.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5569260-1.

Farnell

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page17 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+25.97%

CAD Models

Download TE Connectivity 5569260-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5569262-1
Modular Connector, Modular Jack, 2 x 4 (Stacked), 8P8C, Cat5, Through Hole Mount
TE Connectivity5569381-1
Modular Connector, Modular Jack, 2 x 1 (Stacked), 8P8C, Cat5, Through Hole Mount
TE Connectivity5569255-1
Conn Mod, Modular Jack, 2 X 2 (Stacked); |Te Connectivity Amp 5569255-1.
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Straight, CES
ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 4.83mm Contact. 13.59mm Profile (23)
Board Stackers & Spacers, Socket Strip, 2.54 mm, 8 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series

Descriptions

Descriptions of TE Connectivity 5569260-1 provided by its distributors.

Modular Connector, Modular Jack, 2 x 2 (Stacked), 8P8C, Cat5, Through Hole Mount
CONN MOD JACK 8P8C R/A SHIELDED / STACKED MODULAR JACK ASSEMBLY
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5 Tray
Modular Jacks; 5569260-1; TE CONNECTIVITY; 8; Right Angle; Black; 1.5 A
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack
JACK, RJ45, MULTI PORT, 2X2; Modular Connector Type: Modular Jack; Port Configuration: 2 x 2, Stacked; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Through Hole Mou
STK MJ ASSY,8POS,2X2,SHLD,CAT5 Modular Jack & Plug Interface Type: RJ45 Port Configuration: Multiple Ports Port Matrix Configuration: 2 x 2 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Multiple Ports 2 x 2 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5569260-1 | Internal Number: 5569260-1 | TE Connectivity | AMP-METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty