TE Connectivity 5557969-2

Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat3
$ 3.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5557969-2.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

ODG (Origin Data Global)

JRH Electronics

Inventory History

3 month trend:
-6.15%

CAD Models

Download TE Connectivity 5557969-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-06-17
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity5557969-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5557730-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT NO FLANGE .062
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3
AmphenolRJHSE3384
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Amphenol Communications SolutionsRJHSE3385
Modular Jack - Verticals, Input Output Connectors 8P8C, Vertical, Shield, with LEDs.

Descriptions

Descriptions of TE Connectivity 5557969-2 provided by its distributors.

Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat3
Jack vertical 8p8c (RJ45, Ethernet) 1 Through hole mounting 18.17mm(Length)*16.77mm(height)
Modular Connectors / Ethernet Connectors 1X1 Te Th Shd Std C3 Rj45
RJ Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Cat 3
Cat3 Rj45 Modular Jack, 8 Position, 1 Port; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5557969-2.
MJ,TE,8P/8C,SHLD,PNL STOPS&G Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5557969-2 | Internal Number: 5557969-2 | TE Connectivity | CGS TE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5557969-2.