TE Connectivity 5557969-1

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
$ 1.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5557969-1.

Electro Sonic

Datasheet7 pages17 years ago

IHS

Sager Electronics

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-13.15%

CAD Models

Download TE Connectivity 5557969-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-06-17
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Modular Connectors / Ethernet Connectors MDJCK 8/8 VT NO FLANGE .062
TE Connectivity5557730-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5557969-2
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat3
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3
TE Connectivity5520260-4
TE Connectivity RJ45 Connector, 5520260 Series, Receptacle, PCB Mount, 8-Port Single, Cat3
AmphenolRJHSE3384
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 5557969-1 provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity 5557969-1 Modular Connector RJ45 Jack Female Unshrouded
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Box/Package/Tray
Single Port Modular Jacks | CONN MOD JACK 8P8C VERT SHIELDED
RJ Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
RJ45Receptacle 1 Shielded cat3 Gold Phosphor Bronze Without LED -40℃~+85℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
MODULAR JACK, 8WAY; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Through Hole Mount; Connector Or
MJ,TE,8P/8C,SHLD,PNL STOPS&G Data Rate: .01 Gb/s Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs 0.01 Gb/s RJ45 Single Port 1 x 1 | Rj45 Connector | Part Number: 5557969-1 | Internal Number: 5557969-1 | Alias Number: CK1349-000 | TE Connectivity | CGS TE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5557969-1.
  • 5557969-1...