TE Connectivity 5557730-1

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
$ 1.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5557730-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Sager Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-24.00%

CAD Models

Download TE Connectivity 5557730-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5557969-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT NO FLANGE .062
Phone Connector,pcb Mount,8 Contacts,skt,pc Tail Terminal,locking Mech |Molex 42410-8360
TE Connectivity5557969-2
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat3
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3
TE Connectivity5555799-1
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Box/Package/Tray

Descriptions

Descriptions of TE Connectivity 5557730-1 provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Box/Package/Tray
Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Conn Mod, Rj45 Jack, 1 X 1 (Port), 8P8C; |Te Connectivity Amp 5557730-1
MJ,TE,8P/8C,SHLD,PNL STOPS&G Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5557730-1 | Internal Number: 5557730-1 | Alias Number: 2-42938-4548 | TE Connectivity | CGS TE
MODULAR CONNECTOR; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Through Hole Mount; Connector Orientation: Vertical; Shielding: Shielded; Magnetics: Without Magnetics; LEDs: Without LED; Light Pipes: Without Light Pipe; Product Range: -; SVHC: No SVHC (27-Jun-2018); Connector Type: RJ45; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Contact Termination: Through Hole Vertical; Contact Termination Type: Through Hole; Gender: Jack; No. of Contacts: 8Contacts; No. of Ports: 1Ports; No. of Positions: 8Ways

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5557730-1.
  • 5557730-1..