TE Connectivity 5555165-2

Unshielded 1 cat3 Without LED Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5555165-2.

Farnell

Datasheet5 pages3 years ago

Newark

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-6.45%

CAD Models

Download TE Connectivity 5555165-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP555165-2
Conn RJ-14 F 6 POS 1.32mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray
TE Connectivity / AMP555979-1
Conn RJ-14 F 6 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tray
TE Connectivity / AMP520250-1
Modular Connectors / Ethernet Connectors 6/2 PCB SIDE ENTRY
TE Connectivity5555163-1
Unshielded 1 cat3 Without LED Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
TE Connectivity5555979-1
Modular Conn/Ethernet Conn 6/4 PCB SIDE ENTRY
TE Connectivity5555154-2
Modular Connectors / Ethernet Connectors 6P/4C SHIELDED SHIELDED

Descriptions

Descriptions of TE Connectivity 5555165-2 provided by its distributors.

Unshielded 1 cat3 Without LED Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Conn RJ-14 F 6 POS 2.64mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Box/Package/Tray
Conn RJ14 Receptacle 6 POS 1.27mm Solder RA Through Hole 6 Terminal 1 Port
Conn Mod, Rj14 Jack, 1 X 1 (Port), 4P4C; |Te Connectivity Amp 5555165-2.
CAT3 RJ14 MODULAR JACK, 6POS, 1 PORT; Co; CAT3 RJ14 MODULAR JACK, 6POS, 1 PORT; Connector Type:RJ14; Series:-; Gender:Jack; No. of Contacts:4; No. of Positions:6; No. of Ports:1; LAN Category:Cat3; Contact Termination:Through Hole Right Angle; Contact Plating:Gold
M/J, LPF, R/A, 6P/4C, TIN, BULK PKG Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Low Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Single Port 1 x 1 Low RJ Type Jacks & Plugs | Rj14 Connector | Part Number: 5555165-2 | Internal Number: 5555165-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5555165-2.