TE Connectivity 5555154-2

Modular Connectors / Ethernet Connectors 6P/4C SHIELDED SHIELDED
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5555154-2.

IHS

Datasheet5 pages2 years ago

Newark

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-17.84%

CAD Models

Download TE Connectivity 5555154-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-11-13
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity5555163-1
TE Connectivity 5555163-1 Ethernet Connector 6P6C Male R/A Unshrouded LO PRO
TE Connectivity5555979-1
Modular Conn/Ethernet Conn 6/4 PCB SIDE ENTRY
TE Connectivity5555165-2
TE Connectivity 5555165-2 Modular Connector Male Unshrouded 6/4 R/A LO PRO
TE Connectivity / AMP555165-2
Conn RJ-14 F 6 POS 1.32mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray
TE Connectivity / AMP555140-1
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack
TE Connectivity / AMP555979-1
Conn RJ-14 F 6 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tray

Descriptions

Descriptions of TE Connectivity 5555154-2 provided by its distributors.

Modular Connectors / Ethernet Connectors 6P/4C SHIELDED SHIELDED
Conn RJ-14 F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Cat 3
Conn Telephone/Telecom F 6 POS Solder RA Thru-Hole 6Terminal 1Port Tray
RJ11 Connector, 6 Pos, 4 Loaded, Female, Right Angle, Solder, Shielded
Cat3 Rj14 Modular Jack, 6 Position, 1 Port; Modular Connector Type:Rj14 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):6P4C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5555154-2.
MJ,R/A,LP,F6P/4C,SHLD,PNL,TRAY Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Low Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Single Port 1 x 1 Low RJ Type Jacks & Plugs | Rj14 Connector | Part Number: 5555154-2 | Internal Number: 5555154-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5555154-2.