Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5554901-1

Docking Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, 14702, Receptacle
$ 14.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5554901-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5552725-1
CONNECTOR, RECEPTACLE, 50 POSITION, RIGHT ANGE, SELF-TAPPING | TE Connectivity 5552725-1
TE Connectivity5552726-3
Telecom and Datacom Connector, 50 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Plug
TE Connectivity5552726-1
Telecom and Datacom Connector, 50 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Plug
Pin Header, 50 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
Push-Pull,Receptacle 2mm 2 50pin 1A 380nm gold Black Through hole mounting 4.19mm(height)
Telecom And Datacom Connector, 50 Contact(S), Female, Right Angle, Solder Terminal, Locking,

Descriptions

Descriptions of TE Connectivity 5554901-1 provided by its distributors.

Docking Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, 14702, Receptacle
D-Sub socket, 50 pole, standard, equipped, angled, solder pin, 5554901-1
Gender:socket; Product Range:-; Contact Termination Type:solder; Contact Plating:gold Over Nickel Plated Contacts; Contact Material:copper Alloy Rohs Compliant: Yes
PCB D-Sub Shielded socket components,The distance between center lines is 2.16mm,Use right angles PCB Installation direction。For signal circuit applications,The operating temperature range is -40-105℃。
D SUB CONN, RCPT, 50POS, TH; No. of Contacts: 50Contacts; Gender: Receptacle; Contact Termination Type: Through Hole; D Sub Shell Size: -; Product Range: CHAMP Series; Connector Body Material: Thermoplastic Body; Contact Mater
Special Order: RCPT ASSY,SHLD,50 POSN,RTANG Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Panel Mount & Board Mount Centerline (Pitch): 2.16 mm Centerline (Pitch): .085 in Receptacle Cable-to-Board Panel Mount & Board Mount 2.16 mm | D-Shaped Connector | Part Number: 5554901-1 | Internal Number: 5554901-1 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5554901-1 .
  • 5554901-1.