What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5552726-3

Telecom and Datacom Connector, 50 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Plug

$ 10.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5552726-3.

IHS

Datasheet4 pages1 year ago

Factory Futures

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-49.26%

CAD Models

Download TE Connectivity 5552726-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5552726-1
Telecom and Datacom Connector, 50 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Plug
TE Connectivity229974-4
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, #4-40 Unc 2b, Plug
TE Connectivity552173-1
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, #4-40 Unc 2b, Plug
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 50 Circuits 0.38
Conn Unshrouded Header HDR 50 POS 2mm Solder RA Thru-Hole Milli-Grid™ Frame
Conn Shrouded Header (4 Sides) HDR 50 POS 2mm Solder RA Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of TE Connectivity 5552726-3 provided by its distributors.

Telecom and Datacom Connector, 50 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Plug
Wire-Board Connector, Plug 50 Position 2.16Mm; No. Of Contacts:50Contacts; Gender:Plug; Connector Type:Wire To Board; Contact Termination Type:Through Hole; Product Range:Champ 0.085 Series; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Te Connectivity Amp 5552726-3
ASSY,PLUG,50 POSN, RTANG, PCB Connector & Housing Type: Plug Connector System: Cable-to-Board Connector Mounting Type: Panel Mount & Board Mount Centerline (Pitch): 2.16 mm Centerline (Pitch): .085 in Plug Cable-to-Board Panel Mount & Board Mount 2.16 mm | D-Shaped Connector | Part Number: 5552726-3 | Internal Number: 5552726-3 | Alias Number: CB6274-000 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty