Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5554381-2

Telecom and Datacom Connector, 64 Contact(s), Female, IDC Terminal, #4-40, Receptacle
$ 11.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5554381-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Master Electronics

Inventory History

3 month trend:
-74.00%

CAD Models

Download TE Connectivity 5554381-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-10-23
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2026-07-09
LTD Date2026-07-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity552315-1
Telecom and Datacom Connector, 64 Contact(s), Female, IDC Terminal, #4-40 Unc 2b, Receptacle
TE Connectivity5229913-1
Connector IEEE 488 RCP 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Individual
TE Connectivity1-5229913-1
Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, #4-40, Receptacle
Card Edge Connector, 64 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount
Conn Housing F 64 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag

Descriptions

Descriptions of TE Connectivity 5554381-2 provided by its distributors.

Telecom and Datacom Connector, 64 Contact(s), Female, IDC Terminal, #4-40, Receptacle
Conn IEEE 488 RCP 64 POS 2.16mm IDT ST Cable Mount 64 Terminal 1 Port Box/Tray
RCPT ASSY, 64 POSN,INT LKG LCH D-Shaped Connector | Part Number: 5554381-2 | Internal Number: 5554381-2 | Alias Number: 4-16211-7555 | TE Connectivity | CHAMP
WIRE-BOARD CONNECTOR, RECEPTACLE 64 POSITION 2.16MM; NO. OF CONTACTS:64CONTACTS; GENDER:RECEPTACLE; CONNECTOR TYPE:WIRE TO BOARD; CONTACT TERMINATION TYPE:IDC / IDT; PRODUCT RANGE:CHAMP 0.085 SERIES; CONNECTOR MOUNTING:CABLE MOUNT ROHS COMPLIANT: YES

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5554381-2.