Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5552745-1

D-Sub Standard Conn Plug 24P Standard Ri; |Te Connectivity Amp 5552745-1
$ 15.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5552745-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Factory Futures

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-09
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5552744-2
D-Sub connector, 64 pole, standard, angled, solder pin, 5552744-2
TE Connectivity5552744-1
Conn InterfaceCHAMP Receptacle Panel Mount Through Hole Right Angle Solder 64 POS
TE Connectivity / AMP5552744-5
Conn IEEE 488 RCP 64 POS 2.16mm Solder RA Thru-Hole 64 Terminal 1 Port
Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Card Edge Connector, 64 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
Card Edge Connector, 64 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder

Descriptions

Descriptions of TE Connectivity 5552745-1 provided by its distributors.

D-Sub Standard Conn Plug 24P Standard Ri; |Te Connectivity Amp 5552745-1
D-Sub connector, 64 pole, standard, angled, solder pin, 5552745-1
Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Plug
Conn IEEE 488 PL 64 POS 2.16mm Solder RA Thru-Hole 64 TerminalChamp-Lok® 1 Port Tray
PCB D-Sub Connectors, Plug, Cable-to-Board, 64 Position, 2.16 mm [.085 in] Centerline, 2 Row, Standard Profile, Right Angle, PCB Mount Retention
D SUB CONN, PLUG, 64POS, TH; No. of Contacts:64Contacts; Gender:Plug; Contact Termination Type:Through Hole; D Sub Shell Size:-; Product Range:CHAMP Series; Connector Body Material:Thermoplastic Body; Contact Material:Co
ASSY,PLUG,64 POSN,RTANG,PCB Connector & Housing Type: Plug Connector System: Cable-to-Board Connector Mounting Type: Panel Mount & Board Mount Centerline (Pitch): 2.16 mm Centerline (Pitch): .085 in Plug Cable-to-Board Panel Mount & Board Mount 2.16 mm | D-Shaped Connector | Part Number: 5552745-1 | Internal Number: 5552745-1 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5552745-1 .