Molex 87715-9106

Card Edge Connector, 64 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87715-9106.

IHS

Datasheet5 pages6 years ago

Molex

Master Electronics

JRH Electronics

TME

Inventory History

3 month trend:
+99.01%

CAD Models

Download Molex 87715-9106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions70233-115LF
Conn Hard Metric HDR 48 POS 2mm Press Fit ST Thru-Hole METRAL® Tube
Amphenol Communications Solutions88952-101LF
Board Connector, 48 Contact(S), 4 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions89007-116LF
Board Connector, 60 Contact(S), 5 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
SullinsEBC06MMWD
Conn Card Edge M 12 POS 2.54mm Solder ST Thru-Hole
TE Connectivity2174918-1
Push-Push Sim Connector Super Lowprofile Rohs Compliant: Yes |Te Connectivity 2174918-1
Amphenol IndustrialC70210M0082724
C702E Smart Card Connector With PCB Mount Wiping Contacts With Board Lock and Se

Descriptions

Descriptions of Molex 87715-9106 provided by its distributors.

Card Edge Connector, 64 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
Conn PCI Express Card Edge SKT 64 POS 2mm Solder ST Thru-Hole PCI Express Frame
Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking
Molex edge connector, 64road, 1mm Pitch, Through hole mounting install, Common
1.00mm Pitch, PCI Express Connector, 64 Circuits, Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, 0.76µm Gold Soldertail, Lead-Free
CARD EDGE CONN, DUAL, 64POS, TH; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:64 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Typ

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877159106
  • 87715-9106.
  • 877159106