Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 554084-1

Te Mini D Ribbon Conn, Plug, 36Pos, Idc/Idt; Connector Type: Micr |Amp Te Connectivity 554084-1
$ 13.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 554084-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-08-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5749621-4
40 50S CABLE PLUG CONN/COV KIT, IDC D-Sub Connectors | TE Connectivity 5749621-4
TE Connectivity5749621-2
D SUB CONN, PLUG, 26POS, IDC / IDT; Available until stocks are exhausted Alternative available
TE Connectivity5749621-3
D-Sub Connectors; 5749621-3; TE CONNECTIVITY; 26.14 mm; Male; Yes; Cable, Free Hanging
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 36 Contacts, Surface Mount, FTS Series
Conn Unshrouded Header HDR 36 POS 1.27mm Solder ST Top Entry SMD Tube
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 40 Circuits, 2.79mm PC Tail Length

Descriptions

Descriptions of TE Connectivity 554084-1 provided by its distributors.

Te Mini D Ribbon Conn, Plug, 36Pos, Idc/Idt; Connector Type:Micr |Amp Te Connectivity 554084-1
Telecom and Datacom Connector, 36 Contact(s), Male, IDC Terminal, Latch, Plug
Conn SCSI PL 36 POS 1.27mm IDT RA Cable Mount 36 Terminal 1 Port Box/Tray
PLUG ASSY,36 POS,BAIL LOCK,LPF Idc D-Sub: Plug Assembly & Signal & Cable To Cable & 2.16 Mm | Part Number: 554084-1 | Internal Number: 554084-1 | Alias Number: 0-0554084-1 | TE Connectivity
MINI D RIBBON CONN, PLUG, 36POS, IDC/IDT; Connector Type:Micro D; Series:Champ; Gender:Plug; No. of Contacts:36; Contact Termination:IDC / IDT; Connector Mounting:Cable; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty