Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5749621-3

D-Sub Connectors; 5749621-3; TE CONNECTIVITY; 26.14 mm; Male; Yes; Cable, Free Hanging

$ 10.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749621-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

TME

Electro Sonic

Newark

Inventory History

3 month trend:
+76.46%

CAD Models

Download TE Connectivity 5749621-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658608-2
D Sub Connector, Standard, Plug, AMPLIMITE HDF Series, 25 Contacts, DB, IDC / IDT
TE Connectivity1-745496-7
TE Connectivity 1-745496-7 HDE-20 D-Sub Connector 25P Plug Male Unshrouded
TE Connectivity1658615-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDF, 25 Contacts, DB, IDC / IDT
AmphenolL117DBFRA25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, M3, Plug
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, M3, Plug
AmphenolL17DBFRA25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT

Descriptions

Descriptions of TE Connectivity 5749621-3 provided by its distributors.

D-Sub Connectors; 5749621-3; TE CONNECTIVITY; 26.14 mm; Male; Yes; Cable, Free Hanging
III SER, MALE 28WAY STRAIGHT CABLE MOUNT SCSI CONN 1.27MM PITCH, IDC, LATCH BLOCK
Conn SCSI PL 28 POS 1.27mm IDT RACable Mount 28 Terminal 1 Port Package
Telecom and Datacom Connector, 28 Contact(s), Male, IDC Terminal, Plug
IDC D-Sub plug connector kit, (IDC) Densely terminated cable-to-board、Cable-to-cable applications。The distance between center lines is 1.27mm,For signal circuit applications。
Scsi Connector, Plug, 28 Position, Idc/Idt; No. Of Contacts:28Contacts; Gender:Plug; Contact Termination Type:Idc/Idt; D Sub Shell Size:-; Product Range:Amplimite 0.050 Series; Connector Body Material:-; Connector Type:Scsi Rohs Compliant: Yes |Te Connectivity Amp 5749621-3
28 50S CABLE PLUG CONN/COV KIT Number of Positions: 28 Connector & Housing Type: Plug Connector System: Cable-to-Board Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Centerline (Pitch): 1.27 mm D-Shaped Connector | 28 Plug Cable-to-Board Free-Hanging (In-Line) | Part Number: 5749621-3 | Internal Number: 5749621-3 | 1.27 mm | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty