Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 553983-1

Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, IDC Terminal, Jack
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 553983-1.

TE Connectivity

Technical Drawing1 page15 years ago

IHS

TME

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-07-31
LTD Date2013-08-30

Related Parts

TE Connectivity555050-1
Conn Modular Coupler RCP/RCP 6/6 POS ST Panel Mount 1/1 Port Automotive Cat 3
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, THT
TE Connectivity216000-2
TE Connectivity 216000-2 AMP Connector Ethernet Modular Female Unshrouded
Modular Connectors / Ethernet Connectors R/A Inv Modjk 6/6 W/Lt Pipes Shld Wtab
Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Unshielded, Without Magnetics
Modular Connectors / Ethernet Connectors M/JK PRPEND 6P4C BLK

Descriptions

Descriptions of TE Connectivity 553983-1 provided by its distributors.

Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, IDC Terminal, Jack
Jack; Copper Alloy; Panel Mount; 6; AMP-Barrel; Black; Thermoplastic; 22 AWG
Conn RJ-11 F 6 POS ST Panel Mount 6 Terminal 1 Port Carton
Telecom & Ethernet Connectors 6P KEYSTONE KIT
RJ11 MODULAR JACK, 6POS, 1 PORT; Connect; RJ11 MODULAR JACK, 6POS, 1 PORT; Connector Type:RJ11; Series:-; Gender:Jack; No. of Contacts:6; No. of Positions:6; No. of Ports:6; Contact Termination:IDC / IDT; Contact Plating:Gold; Contact Material:Copper; Connector Type:Modular
RJ11 MODULAR JACK, 6POS, 1 PORT
CONN MOD JACK TELEPHONE 6POS AU
KEYSTONE JACK KIT,6 POS,MKD,BLK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 553983-1.