Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kycon GDCX-PN-64

Modular Connectors / Ethernet Connectors M/JK PRPEND 6P4C BLK

$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon GDCX-PN-64.

IHS

Datasheet1 page7 years ago

X-ON

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.613
$ 0.728
Stock
213
174
Authorized Distributors
3
2
Gender
Female
Female
Number of Positions
4
4
Mount
Through Hole
-
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
-
Housing Material
PBT
-
Contact Material
Bronze
-
Color
Black
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-03-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
Modular Connectors / Ethernet Connectors Vert 6/4 Rj-11 Flangeless Stand Pro
Modular Connectors / Ethernet Connectors Vert 6/4 Rj-11 Standard Profile
Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port
AmphenolRJHSE7360
Conn, PCB, Modular Jack, High Speed, 6 POS, Solder RA Thru-Hole, LED1: None, LED2: None
Modular Connectors / Ethernet Connectors 6P4C R/A PCB GREY LOPRO PANEL STOPS

Descriptions

Descriptions of Kycon GDCX-PN-64 provided by its distributors.

Modular Connectors / Ethernet Connectors M/JK PRPEND 6P4C BLK
RJ Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Modular Connector Jack
MODJACK PERPEND 6P4C BLK ROHS CO
Jack 6p4c (RJ11, RJ14) 1

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDCX-PN64