Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5536501-4

Conn Backplane HDR 192 POS 2mm Solder ST Thru-Hole Tube

$ 31.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536501-4.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Factory Futures

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+11.96%

CAD Models

Download TE Connectivity 5536501-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.643
$ 23.435
Stock
1,639
1,787
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
192
192
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity / AMP5536513-4
Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Board Stacker
Stacking Board Connector, TW Series, 200 Contacts, Header, 2 mm, Through Hole, 4 Rows
Pin Header, Board-to-Board, 2 mm, 4 Rows, 192 Contacts, Through Hole, MTMM Series
TE Connectivity / AMP1-533935-2
Board Connector, 140 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity532448-5
Conn, Amp - Te Connectivity 532448-5; |Te Connectivity Amp 532448-5

Descriptions

Descriptions of TE Connectivity 5536501-4 provided by its distributors.

Conn Backplane HDR 192 POS 2mm Solder ST Thru-Hole Tube
Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug
2MM FB,ASY,192,SIG,HDR,SL,4.25
Z-PACK 2 MM CENTERLINE FUTUREBUS+ HIGH SPEED CONNECTOR
High Speed / Modular Connectors 192P 4 ROW SIGNAL SOLDER VERTICAL
192 Signal Position 2 mm Plug Through Hole Futurebus+ Connector
CONN BP HDR 192 POS 2MM SLDR ST TH
CONN HEADER FUTUREBUS 192POS PCB
2mm Centerline Futurebus+ Connectors
5536501-4, TE CONNECTIVITY/AMP BRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536501-4.