TE Connectivity 5530843-6

CONN SEC II 28 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5530843-6
$ 3.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5530843-6.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.76%

CAD Models

Download TE Connectivity 5530843-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

28 Position DIP .100 EDGECARD Connector
TE Connectivity5-5530843-0
Card Edge Connector, Dual Side, 1.85 mm, 20 Contacts, Through Hole Mount, Straight
TE Connectivity5530843-2
TE Connectivity 5530843-2 Std Card Edge Connector Female Unshrouded 30Pos
TE Connectivity5-5530843-3
Card Edge Conn, Dual Side, 34Pos, Th; Ca |Te Connectivity Amp 5-5530843-3.
TE Connectivity5530841-2
CONN SEC II 15 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5530841-2
Card Edge Conn, Dual Side, 20Pos, Th; |Edac 395-020-520-202

Descriptions

Descriptions of TE Connectivity 5530843-6 provided by its distributors.

CONN SEC II 28 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5530843-6
Card Edge Conn, Dual Side, 56Pos, Th; |Te Connectivity Amp 5530843-6
56 Position2.54 mm Receptacle Standard Edge II Card Edge & Power Connector
Card Edge Connector SKT 56 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector, 55 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN SEC II 28 POS 100C/L Connector System: Board-to-Board Number of Positions: 56 Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Contact Current Rating (Max): 3 A Board-to-Board 56 .1" 2.54 mm | Ampseal Header | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-530843-6