TE Connectivity 5530843-4

44 Position Dual Edge Gold 2.54 mm Pitch Black High Current Card Edge Connector
$ 2.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5530843-4.

IHS

Datasheet5 pages1 year ago

Electro Sonic

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-41.61%

CAD Models

Download TE Connectivity 5530843-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.457
$ 2.489
$ 2.489
Stock
6,752
12,795
12,795
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
2.54 mm
2.54 mm
Number of Positions
44
40
40
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

395 Series 44 Position 2.54 mm Pitch Dual Row Female Card Edge Connector
TE Connectivity / AMP530843-4
Connector Card Edge SKT 40 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5530843-3
Conn Card Edge Socket 36 POS 2.54mm Solder ST Through Hole Box
TE Connectivity5-5530843-3
Conn Card Edge Socket 34 POS 2.54mm Solder ST Through Hole
TE Connectivity2-5530843-7
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn Card Edge SKT 40 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 5530843-4 provided by its distributors.

44 Position Dual Edge Gold 2.54 mm Pitch Black High Current Card Edge Connector
Conn Card Edge SKT 44 POS 2.54mm Solder ST Thru-Hole Box
CARD EDGE CONN, DUAL SIDE, 44 POS, THT; Card Edge Connector Type:Dual Side; Card Thickness:1.85mm; No. of Contacts:44 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Terminat
Contact Termination Type:Solder; Contact Material:Phosphor Bronze; Product Range:-; Card Edge / Backplane Connector Type:Card Edge; Contact Plating:Gold over Nickel Plated Contacts; Gender:Socket; No. of Contacts:44Contacts RoHS Compliant: Yes
CONN SEC II 22 POS 100C/L Connector System: Board-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Circuit Application: Power & Signal Board-to-Board 2.54 mm .1" 3 A | Card Edge Power Connector | Part Number: 5530843-4 | Internal Number: 5530843-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530843-4 .
  • 5530843-4.