What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5499922-7

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499922-7.

IHS

Datasheet5 pages1 year ago
Datasheet1 page19 years ago

JRH Electronics

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.10%

CAD Models

Download TE Connectivity 5499922-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.64
$ 5.319
Stock
3,152
1,051
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5499923-7
CONN HEADER VERT 30POS 2.54MM / Connector Header Through Hole 30 position 0.100" (2.54mm)
TE Connectivity5102154-7
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5499206-7
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 30mOhm -65C~105C 1A
TE Connectivity5499910-7
Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole Frame
TE Connectivity / AMP1-87589-1
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity / AMP103240-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity 5499922-7 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Ejector Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
30pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 380nm gold palladium Black Through hole mounting 57.404mm(Length)*13.94mm(height)
Connector, Header, 30Pos, 2Rows, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 5499922-7.
A/L UNIV HDR 30P VERT LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Retention Type: Mounting Ears Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5499922-7 | Internal Number: 5499922-7 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499922-7.