What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5499206-7

AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 30mOhm -65C~105C 1A

$ 6.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499206-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-57.21%

CAD Models

Download TE Connectivity 5499206-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.77
$ 5.248
Stock
12,285
1,144
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5499923-7
CONN HEADER VERT 30POS 2.54MM / Connector Header Through Hole 30 position 0.100" (2.54mm)
TE Connectivity5499910-7
Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole Frame
TE Connectivity5499922-7
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5102154-7
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity / AMP1-87589-1
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity3-1761603-0
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 5499206-7 provided by its distributors.

AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 30mOhm -65C~105C 1A
Conn Ejector Header M 30 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
TE Connectivity 2.54mmpitch30pDouble row pin header Wire-to-board connector, AMP-LATCHseries, right angle, Through hole mounting
WIRE-BOARD CONNECTOR, HEADER, 30 POSITION, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 2Rows; No. of Contacts: 30Contacts; Contact Termination Type: Through Hole Straight; P
A/L UNIV HDR 30P VERT LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5499206-7 | Internal Number: 5499206-7 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499206-7.