TE Connectivity 5499913-3

Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 3.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499913-3.

IHS

Datasheet5 pages2 years ago
Datasheet1 page18 years ago

JRH Electronics

TE Connectivity

Farnell

Electro Sonic

Inventory History

3 month trend:
+2.57%

CAD Models

Download TE Connectivity 5499913-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-01-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5499141-3
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity5499345-3
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole Frame
TE Connectivity5499786-3
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole Frame
TE Connectivity5499910-3
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization A, Black, Tray
16-Pin Header, Latch Holder, 2.54mm Pitch, 10A, Tin-Plated, Gray, TH, 28.96mm L

Descriptions

Descriptions of TE Connectivity 5499913-3 provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
CONN HEADER R/A 16POS 2.54MM / Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Wire-Board Connector, Header, 16 Positio; |Te Connectivity Amp 5499913-3
WIRE-BOARD CONNECTOR, HEADER, 16 POSITIO; WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM; Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:16Contacts; Contact Termination Type:
A/L UNIV HDR 16P RA SHT LAT Connector System: Wire-to-Board Number of Positions: 16 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 16 2.54 mm .1" | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499913-3 .