TE Connectivity 5499910-3

CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
$ 2.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499910-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Sager Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+33.84%

CAD Models

Download TE Connectivity 5499910-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.665
$ 3.153
Stock
92,314
15,836
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-01-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5499922-3
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
TE Connectivity5102154-3
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5499160-3
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -55C~105C 1A 1000VAC V
TE Connectivity5102156-3
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity5102155-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity87589-4
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 5499910-3 provided by its distributors.

CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -55C~105C 1A 1000VAC V
Wire-Board Connector, Header, 16 Positio; |Te Connectivity Amp 5499910-3.
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole Automotive Tray
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
TE Connectivity 2.54mmpitch16pDouble row pin header Wire-to-board connector, AMP-LATCHseries, right angle, Through hole mounting
WIRE-BOARD CONNECTOR, HEADER, 16 POSITIO; WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM; Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:16Contacts; Contact Termination Type:Through Hole Straight; Product Range:AMP-LATCH Series
A/L UNIV HDR 16P VERT SHT LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Retention Type: Mounting Ears Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5499910-3 | Internal Number: 5499910-3 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499910-3.