TE Connectivity 5499910-2

CONN HEADER VERT 14POS 2.54MM / Connector Header Through Hole 14 position 0.100" (2.54mm)
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499910-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-6.12%

CAD Models

Download TE Connectivity 5499910-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.73
$ 3.694
Stock
47,398
2,858
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
14
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-01-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-87589-3
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5499922-2
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, AMP-LATCH
TE Connectivity5499374-2
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity87589-3
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Pin Header, 14 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity5102156-2
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 5499910-2 provided by its distributors.

CONN HEADER VERT 14POS 2.54MM / Connector Header Through Hole 14 position 0.100" (2.54mm)
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, AMP-LATCH
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
CONNECTOR, HEADER, 14POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass, Phosphor Bronze; SVHC:No SVHC (07-Jul-2017)
A/L UNIV HDR 14P VERT SHT LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Retention Type: Mounting Ears Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5499910-2 | Internal Number: 5499910-2 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499910-2 .
  • 5499910-2.