TE Connectivity 5499374-2

Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 4.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499374-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Factory Futures

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.24%

CAD Models

Download TE Connectivity 5499374-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.056
$ 3.768
Stock
10,303
4,446
Authorized Distributors
6
5
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
14
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-08-30
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity5499922-2
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, AMP-LATCH
TE Connectivity5499910-2
CONN HEADER VERT 14POS 2.54MM / Connector Header Through Hole 14 position 0.100" (2.54mm)
TE Connectivity5-87589-3
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity87589-3
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Pin Header, 14 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5499374-2 provided by its distributors.

Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
Wire To Board Connector, Header, 14 Position, 2Row; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series Rohs Compliant: Yes |Te Connectivity Amp 5499374-2
A/L UNIV HDR 14P VERT SHT LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Retention Type: Mounting Ears Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5499374-2 | Internal Number: 5499374-2 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty