TE Connectivity 5-87589-3

Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-87589-3.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing2 pages15 years ago
Technical Drawing2 pages10 years ago

IHS

JRH Electronics

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
-28.30%

CAD Models

Download TE Connectivity 5-87589-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-01-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5499922-2
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, AMP-LATCH
TE Connectivity5499910-2
CONN HEADER VERT 14POS 2.54MM / Connector Header Through Hole 14 position 0.100" (2.54mm)
TE Connectivity87589-3
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity826632-7
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight
TE Connectivity5102156-2
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5102155-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 5-87589-3 provided by its distributors.

Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Conn Shrouded Header (4 Sides) M 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
CONNECTOR, HEADER, 14POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Header; Product Range:AMPMODU MOD II Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)
14 MODII HDR DRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 14 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-87589-3 | Internal Number: 5-87589-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-87589-3 .
  • 5-87589-3.