TE Connectivity 5499786-4

TE Connectivity 5499786-4 Connector Right Angle Male Unshrouded 20 Positionsal
$ 4.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499786-4.

IHS

Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.95%

CAD Models

Download TE Connectivity 5499786-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.069
$ 3.69
Stock
39,168
634
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5499914-4
Pin header, 20 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5499914-4
TE Connectivity5499913-4
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5499141-4
Conn Ejector Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Molex 34691-0201 Automotive Connectors, Stac64 Ra Header 20 Circuit, 0 Circuit, Gry Pol B Tray
Stac64 Right-Angle Header Assembly, 20 Circuits, Polarization A, Black, Tray
20-Pin Header, Latch Holder, 10A, Tin, Green, TH, 34.04mm L × 22.0218mm W

Descriptions

Descriptions of TE Connectivity 5499786-4 provided by its distributors.

TE Connectivity 5499786-4 Connector Right Angle Male Unshrouded 20 Positionsal
Conn Ejector Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
TE Connectivity 2.54mmpitch20pDouble row pin header Wire-to-board connector, AMP-LATCHseries, right angle, Through hole mounting
A/L UNIV HDR 20P RA LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Retention Type: Mounting Ears Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5499786-4 | Internal Number: 5499786-4 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499786-4.