TE Connectivity 5499141-4

Conn Ejector Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 5.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499141-4.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-38.13%

CAD Models

Download TE Connectivity 5499141-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.451
$ 4.616
Stock
6,145
634
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5499786-4
Conn Ejector Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity5499913-4
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5499914-4
Pin header, 20 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5499914-4
Molex 34691-0201 Automotive Connectors, Stac64 Ra Header 20 Circuit, 0 Circuit, Gry Pol B Tray
Stac64 Right-Angle Header Assembly, 20 Circuits, Polarization A, Black, Tray
20-Pin Header, Latch Holder, 10A, Tin, Green, TH, 34.04mm L × 22.0218mm W

Descriptions

Descriptions of TE Connectivity 5499141-4 provided by its distributors.

Conn Ejector Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
20pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 760nm gold palladium Black Through hole mounting 44.7mm(Length)*27.31mm(height)
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Amp-Latch Series; Connector Shroud:Shrouded; Gender:Header Rohs Compliant: Yes |Amp Te Connectivity 5499141-4.
A/L UNIV HDR 20P RA LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5499141-4 | Internal Number: 5499141-4 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499141-4.