TE Connectivity 5499786-2

AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499786-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5499786-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.26
$ 2.771
Stock
39,728
117,383
Authorized Distributors
6
5
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5499141-2
CONN HEADER R/A 14POS 2.54MM / Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
TE Connectivity5499913-2
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity / AMP2-5499376-2
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator, Plug
TE Connectivity5499910-2
CONN HEADER VERT 14POS 2.54MM / Connector Header Through Hole 14 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
TE Connectivity / AMP2-5102160-2
Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 5499786-2 provided by its distributors.

AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
CONN HEADER R/A 14POS 2.54MM / Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Conn Ejector Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Wire-Board Connector, Header, 14 Positio; |Te Connectivity Amp 5499786-2
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
WIRE-BOARD CONNECTOR, HEADER, 14 POSITION, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 2Rows; No. of Contacts: 14Contacts; Contact Termination Type: Through Hole Right Ang 11N7372
A/L UNIV HDR 14P RA LAT Connector System: Wire-to-Board Number of Positions: 14 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 14 2.54 mm .1" | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty