TE Connectivity 5499913-2

Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 2.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499913-2.

IHS

Datasheet5 pages2 years ago
Datasheet1 page18 years ago

Newark

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+111%

CAD Models

Download TE Connectivity 5499913-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-01-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5499786-2
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
TE Connectivity5499141-2
CONN HEADER R/A 14POS 2.54MM / Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
TE Connectivity5499345-2
Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole Frame
TE Connectivity / AMP2-5499376-2
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator, Plug
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
TE Connectivity / AMP2-5102160-2
Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 5499913-2 provided by its distributors.

Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Ejector Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
WIRE-BOARD CONNECTOR, HEADER, 14 POSITION, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 2Rows; No. of Contacts: 14Contacts; Contact Termination Type: Through Hole Right Angle; Connector Shroud
A/L UNIV HDR 14P RA SHT LAT Connector System: Wire-to-Board Number of Positions: 14 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 14 2.54 mm .1" | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499913-2.