TE Connectivity 5499374-8

Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 7.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499374-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+482%

CAD Models

Download TE Connectivity 5499374-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.23
$ 3.867
Stock
893
150
Authorized Distributors
6
3
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
34
34
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-08-30
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5499160-8
CONN HEADER VERT 34POS 2.54MM / Connector Header Through Hole 34 position 0.100" (2.54mm)
TE Connectivity5499923-8
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5102156-8
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5104338-7
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5499911-8
TE Connectivity 5499911-8 A/L Unshrouded Male Header 34P Vertical Short Latching
2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 34 Circuits

Descriptions

Descriptions of TE Connectivity 5499374-8 provided by its distributors.

Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
34pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 1A 760nm gold palladium Black Through hole mounting 62.48mm(Length)*8.53mm(height)
WTB CONN, HEADER, 34POS, 2ROW, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 2Rows; No. of Contacts: 34Contacts; Contact Termination Type: Through Hole Straight; Product Range
A/L UNIV HDR 34P VERT SHT LAT Connector System: Wire-to-Board Number of Positions: 34 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 34 2.54 mm .1" | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty