TE Connectivity 5499345-9

Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 8.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499345-9.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+24.53%

CAD Models

Download TE Connectivity 5499345-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.446
$ 6.965
Stock
16,112
57,690
Authorized Distributors
6
3
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-08
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity5499141-9
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity5499786-9
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5499913-9
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5499913-7
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Pin Header, 40 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 40 Circuits

Descriptions

Descriptions of TE Connectivity 5499345-9 provided by its distributors.

Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Wire-Board Connector, Header, 40 Positio; |Te Connectivity Amp 5499345-9
A/L UNIV HDR 40P RA SHT LAT Connector System: Board-to-Board Number of Positions: 40 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Board-to-Board 40 2.54 mm .1" | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty