TE Connectivity / AMP 499345-9

040 Univ Hdr Ra 4S 30Dp Std L2 Rohs Compliant: No |Amp Te Connectivity 499345-9
$ 6.965
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 499345-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-95.82%

CAD Models

Download TE Connectivity / AMP 499345-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.965
$ 8.446
Stock
57,690
19,150
Authorized Distributors
3
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-03
LTD Date2025-12-04

Related Parts

TE Connectivity1-746610-9
Conn IDC Connector PL 40 POS 2.54mm Solder RA Thru-Hole Automotive Tube
Amphenol Communications Solutions71922-140LF
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions68021-140HLF
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions75867-307LF
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity7-103330-0
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity / AMP102802-8
Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 499345-9 provided by its distributors.

040 Univ Hdr Ra 4S 30Dp Std L2 Rohs Compliant: No |Amp Te Connectivity 499345-9
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Receptacle
Pin and Pinless Headers (AMP-LATCH)
40-Pin Header, 2.54mm Pitch, 2-Row, Latch Lock/Eject Hooks, Short, 1A, 760nm, Gold-Palladium, Black, TH, 70.1mm × 23.09mm H

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors