Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5415025-1

Conn Rf/Coax, Bnc Coaxial, R/A Blkh Jack; |Te Connectivity Amp 5415025-1

$ 6.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5415025-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Farnell

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+213%

CAD Models

Download TE Connectivity 5415025-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity5227677-1
RF / Coaxial Connector, Mounting Post Style, BNC Coaxial, Right Angle Jack, Solder, 50 ohm
TE Connectivity5415025-2
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Amphenol RF031-5640
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF112202
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF031-5540
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm

Descriptions

Descriptions of TE Connectivity 5415025-1 provided by its distributors.

Conn Rf/Coax, Bnc Coaxial, R/A Blkh Jack; |Te Connectivity Amp 5415025-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
RF Connectors / Coaxial Connectors BNC RA JCK PCB DECOUPLER
Conn BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Tray
TE Connectivity BNCConnector female Coaxial connector, Printed circuit board installation, 50Ωimpedance, Through hole termination
RF COAXIAL, BNC, RIGHT ANGLE JACK, 50OHM; Connector Type: BNC Coaxial; Connector Body Style: Right Angle Bulkhead Jack; Coaxial Termination: Through Hole Right Angle; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material
JACK, RTANG, PCB, 50 OHM, BNC RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 5415025-1 | Internal Number: 5415025-1 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty