Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5413879-2

RF BNC Connector, 1 Contact(s), Female, Board And Panel Mount, Solder Terminal, Locking, Jack
$ 6.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5413879-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

element14 APAC

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
+71.63%

CAD Models

Download TE Connectivity 5413879-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.463
$ 8.916
Stock
24,340
1,362
Authorized Distributors
6
6
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Through Hole
-
Frequency
4 GHz
4 GHz
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
Polymethylpentene
Polymethylpentene
Housing Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5413879-1
CONNECTOR;RF;BNC;JACK;PCB;RIGHT ANGLE; 1TB/35PCS | TE Connectivity 5413879-1
TE Connectivity5414373-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity5226990-6
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Amphenol RF031-5640
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF031-5540
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
Amphenol RFB6252HA-NPP3G-50
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm

Descriptions

Descriptions of TE Connectivity 5413879-2 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Board And Panel Mount, Solder Terminal, Locking, Jack
Rf/Coaxial Connector, Bnc Coaxial; |Te Connectivity Amp 5413879-2.
BNC Connector Jack, Female Socket 50Ohm Panel Mount, Through Hole, Right Angle S
Conn BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Tray
BNC Right Angle Male (Jack) RF Connector, 50 Ohm, 14.53mm Mated Outer Diameter, Bayonet Coupling Mechanism
JACK ASSY,RTANG,BNC RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 5413879-2 | Internal Number: 5413879-2 | TE Connectivity | BNC
RF COAXIAL, BNC, RIGHT ANGLE JACK, 50OHM; Connector Type: BNC Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: Through Hole Right Angle; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Frequency Max: 4GHz; Connector Mounting: PCB Mount; Product Range: -; SVHC: Lead (15-Jan-2019); Connector Mounting Orientation: PC Board

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5413879-2.