Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 413879-2

BNC Right Angle Male (Jack) RF Connector, 50 Ohm, 14.53mm Mated Outer Diameter, Bayonet Coupling Mechanism
$ 8.916
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 413879-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 413879-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.916
$ 6.463
Stock
1,362
24,340
Authorized Distributors
6
6
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
-
Through Hole
Frequency
4 GHz
4 GHz
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
Polymethylpentene
Polymethylpentene
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

TE Connectivity227426-1
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
Amphenol RF112290
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF112580
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity5227169-4
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Panel Mount Gold Carton
Amphenol RFB1551A1-NT3G-50
Rf / Coaxial Connector, Bnc Coaxial, Straight Flanged Plug, 50 Ohm, Brass Rohs Compliant: Yes
TE Connectivity227726-2
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of TE Connectivity / AMP 413879-2 provided by its distributors.

BNC Right Angle Male (Jack) RF Connector, 50 Ohm, 14.53mm Mated Outer Diameter, Bayonet Coupling Mechanism
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack
Conn BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray
ON TAPING (EMBOSS) 0.5MM FS CONN. TAB AS
Jack Assy, rtang, bnc; |Te Connectivity Amp 413879-2
BNC Connectors RT ANGLE BNC JACK

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors