Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5406514-1

Modular Connectors / Ethernet Connectors MJ, RJ11, SMT, 6/6, GRAY 22REEL
$ 2.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5406514-1.

IHS

Datasheet5 pages2 years ago

Newark

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-57.70%

CAD Models

Download TE Connectivity 5406514-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity440208-5
Modular Conn/Ethernet Conn RJ-11 6P/6C 15u
Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, Offset Panel Grounding Tabs, 6/4
TE Connectivity5-104071-8
Conn Shrouded Header HDR 6 POS 1.27mm Solder ST Thru-Hole Box/Tube
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, SMT
1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 6 Circuits
TE Connectivity5-104074-8
Wire-Board Connector Header 6 Position,; |Te Connectivity Amp 5-104074-8

Descriptions

Descriptions of TE Connectivity 5406514-1 provided by its distributors.

Modular Connectors / Ethernet Connectors MJ,RJ11,SMT,6/6,GRAY 22REEL
RJ Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Conn RJ-25 F 6 POS 1.02mm Solder RA SMD 6 Terminal 1 Port T/R Cat 3
6 Position 1x1 Right Angle SMT Stacked RJ25 Modular Jack
Mj, rj11,smt,6/6,gray,22"reel |Te Connectivity Amp 5406514-1
Jack 90Spend,down 6p6c (RJ11, RJ12, RJ14, RJ25) 1 SMD mount
PCB Mounted Jacks - Single Port Multi-port and Stacked
CONN JACK RJ25 R/A 6POS 1X1 SMD
MJ,RJ11,SMT,6/6,GRAY,22REEL Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Low Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Single Port 1 x 1 Low RJ Type Jacks & Plugs | Rj25 Connector | Part Number: 5406514-1 | Internal Number: 5406514-1 | TE Connectivity | CGS SM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5406514-1.