Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5406436-1

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
$ 1.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5406436-1.

JRH Electronics

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.25%

CAD Models

Download TE Connectivity 5406436-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-06-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3
TE Connectivity5520426-4
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Connector Wire to Board Header 8 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
Connector Wire to Board Header 8 Position 2.54mm Solder Straight Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5406436-1 provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Modular Connector, Straight, Rj45 Jack; |Te Connectivity Amp 5406436-1.
Jack vertical 8p8c (RJ45, Ethernet) 1 Through hole mounting 18.03mm(Length)*16.63mm(height)
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack
Conn RJ-45 F 8 POS 1.02mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray
MJ,TE,8P,SHLD W/PNL STPS Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 5406436-1 | Internal Number: 5406436-1 | TE Connectivity | CGS TE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5406436-1.