Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 53942-1

Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Blue
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53942-1.

Farnell

Datasheet1 page0 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+60.83%

CAD Models

Download TE Connectivity 53942-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity34071
Butt connectorwith insulation, 1.04-2.62 mm², AWG 16 to 14, blue, 27.05 mm, 34071
PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPV14-6R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #6 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPV14-10F-M
Fork Terminal vinyl insulated funnel entry 16- 14 AWG 10 stud size bulk package.

Descriptions

Descriptions of TE Connectivity 53942-1 provided by its distributors.

Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Blue
TERMINAL, RING TONGUE, PIDG, 16-14 AWG, 10, STRAIGHT, CLOSED BARREL
Ring Tongue Terminal 14-16AWG 20.65mm 7.92mm Tin Loose Piece
Pre-insulated Diamond Grip Ring terminal
TERMINAL, RING TONGUE, #10, CRIMP, BLUE;
Solistrand Uninsulated Terminals PIDG RING 16-14
TERMINAL, RING TONGUE, #10, CRIMP, BLUE; Connector Type:Ring Tongue; Series:PIDG; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Con
TERMINAL,PIDG R 16-14 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Closed Ring Tongue Terminal 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 53942-1 | Internal Number: 53942-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53942-1.