TE Connectivity 536649-1

Board Connector, 10 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
$ 8.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 536649-1.

IHS

Datasheet1 page18 years ago

TE Connectivity

Electro Sonic

Verical

Inventory History

3 month trend:
-4.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-04-25
LTD Date2013-05-27

Related Parts

TE Connectivity5536614-1
Connector Backplane Power RCP 8 POS 2mm Press Fit RA Thru-Hole 24 Terminal 1 Port
TE Connectivity5536642-1
CONN HEADER FUTUREBUS 10POS PCB / 10 Connector Header, Male Blades Through Hole Natural Futurebus
TE Connectivity5558065-1
Conn RJ-45 F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 3 Box/Package/Tray
Modular Connectors/Ethernet Connectors, Modular Jacks Right Angle 1 TH 13mm H
Modular Connectors / Ethernet Connectors 10P10C R/A PCB SHLD LOW PROFILE BLACK
TE Connectivity / AMP558065-1
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 536649-1 provided by its distributors.

Board Connector, 10 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
Hard Metric Pcb Connector Number Of Cont; |Te Connectivity Amp 536649-1
Conn Backplane RCP 10Power POS 2mm Press Fit RA Thru-Hole
High Speed/Modular Conn 2MM FB ASY 010 PWR R
Telecom & Ethernet Connectors 2MM FB,ASY,010,PWR,R
CONN RCPT FUTUREBUS 10P EDGE MNT
CONN 2MM PWR RCPT 10POS R/A GOLD
2mm Centerline Futurebus+ Connectors
Z-PACK 2 mm FB (FutureBus+) Power Receptacle Module with Press-Fit Leads Right Angle 10-Position Gold Flash Plated Phosphor Bronze
BACKPLANE PC BOARD CONNECTORS;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5366491