TE Connectivity 5536614-1

Connector Backplane Power RCP 8 POS 2mm Press Fit RA Thru-Hole 24 Terminal 1 Port
$ 4.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536614-1.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

CAD Models

Download TE Connectivity 5536614-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity536614-1
Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
Modular Jack, Cat5e, Right-Angle, Through Hole, 8/8, Low Profile, Shielded, Version A, Tube
Modular Connectors / Ethernet; MOLEX; 43860-0001; Through Hole; 1; Gold; Right Angle
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, Offset Panel Grounding Tabs, 8/8
TE Connectivity5558344-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 5536614-1 provided by its distributors.

Connector Backplane Power RCP 8 POS 2mm Press Fit RA Thru-Hole 24 Terminal 1 Port
Rectangular Power Connector, 8 Contact(s), Female, Press Fit Terminal, Receptacle
8 Power Position 2 mm Receptacle Right Angle Press Fit Futurebus+ Connector
Hard Metric Connector, Receptacle, 8 Position; Product Range:Z-Pack Series; No. Of Contacts:8Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:4Rows; Row Pitch:2Mm Rohs Compliant: Yes |Te Connectivity Amp 5536614-1
2MM FB,ASY,008,PWR,REC,EN,3.56 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Co-Planar Perpendicular Number of Positions: 8 PCB Mount Receptacle Right Angle Board-to-Board Co-Planar | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty