Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5352068-9

Z-PACK Hard Metric Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C

$ 11.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5352068-9.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages11 years ago

Sager Electronics

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+41.30%

CAD Models

Download TE Connectivity 5352068-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.67
$ 9.785
$ 9.785
Stock
7,112
185,608
185,608
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
110
110
110
Number of Rows
5
5
5
Mount
Through Hole
Through Hole
Through Hole
Termination
Press-Fit
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Polyester
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5352068-4
Z-PACK Hard Metric Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
HARTING Elektronik17660042201
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal

Descriptions

Descriptions of TE Connectivity 5352068-9 provided by its distributors.

Z-PACK Hard Metric Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole Tube
Connector, Right Angle, Z-Pack Hm Series; |Amp Te Connectivity 5352068-9.
CONN RECEPT 110POS 2MM PRESS-FIT / 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
CONN, BACKPLANE, RCPT, 110POS, 3.7MM; Product Range:Z-PACK HM Series; No. of Contacts:110Contacts; Pitch Spacing:3.7mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:5Rows; Row Pitch:2mm; Contact
Z-PACK/A RAF 110P PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 22 5 | Hard Metric Backplane Connector | Part Number: 5352068-9 | Internal Number: 5352068-9 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5352068-9 .
  • 5352068-9.