What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions 76385-306LF

Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight.
$ 0.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 76385-306LF.

Farnell

Datasheet2 pages11 years ago
Datasheet24 pages12 years ago

Newark

Master Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-11.64%

CAD Models

Download Amphenol Communications Solutions 76385-306LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-14
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions77313-101-12LF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
Amphenol Communications Solutions67997-212HLF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67996-212HLF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
TE Connectivity102692-1
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity104350-6
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)

Descriptions

Descriptions of Amphenol Communications Solutions 76385-306LF provided by its distributors.

Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight.
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Plastic Bag
12 Positions Header Connector 0.100" (2.54mm) Through Hole Gold
Board Connector, 12 Contact(S), 2 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Locking,
12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR,<CA
AMPHENOL ICC 76385-306LF Connector strip male 2x6p
DX HDR DR .100 STR DP SH | Amphenol FCI (Amphenol CS) 76385306LF
CONNECTOR, HEADER, 12POS, 2ROW, 2.54MM
Amphenol Communications Solutions 2.54mm12p , Dubox
CONN HEADER 12PS.100 DL STR GOLD
Headers & Wire Housings 12P VERT DR HDR AU
L-845/722 Hex Wrench Installation Tool
DUBOX HDR DR TMT VERT-76385-30
CONNECTOR, HEADER, 12POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:12Contacts; Gender:Header; Product Range:FCI Dubox 76385 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Copper Alloy RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76385-306LF.
  • 76385306LF