TE Connectivity 534267-2

Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 5.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 534267-2.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet3 pages1 year ago

Factory Futures

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.48%

Alternate Parts

Price @ 1000
$ 5.209
$ 2.73
Stock
8,323
38,978
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-01-06
LTD Date2027-03-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid® Frame
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid Tray
TE Connectivity1-534236-0
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-215307-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Automotive
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight, 2500

Descriptions

Descriptions of TE Connectivity 534267-2 provided by its distributors.

Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
20 MODIV VRT DR OE 100/125 PCB Header & Receptacle | Part Number: 534267-2 | Internal Number: 534267-2 | TE Connectivity
Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 2 20pin 3A 760nm gold Black Through hole mounting 25.4mm(Length)*5.03mm(height)
CONNECTOR, 20POS, RCPT, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 534267-2 .
  • 534267-2.