3M N2520-6002RB

Four-wall Header, 2500 Series, Low Profile, Space Saving Design, Center Slot Polarization
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N2520-6002RB.

HQonline

Datasheet5 pages10 years ago

Master Electronics

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.08%

CAD Models

Download 3M N2520-6002RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.535
$ 1.027
Stock
230,123
49
Authorized Distributors
6
2
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polyester
Plastic
Contact Material
Gold, Tin
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-215307-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity1-534206-0
Insulation Displacement (Idc) Connector; |Te Connectivity Amp 1-534206-0.
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)
TE Connectivity1-215311-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry Thru-Hole
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk
Amphenol Communications Solutions71918-120LF
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)

Descriptions

Descriptions of 3M N2520-6002RB provided by its distributors.

Four-wall Header, 2500 Series, Low Profile, Space Saving Design, Center Slot Polarization
3M 2.54mmpitch20pDouble row pin header Board to Board, Wire-to-board connector, 2500series, Straight, Through hole mounting
HEADER HIGH TEMPERATURE PCB PLUG 20 CONT SOLDER TAIL THRU-HOLE 2500 SERIES 2A
CONNECTOR, HEADER, THT, 2.54MM, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: 2500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con
Gender = Plug / Contacts = 20 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1.75 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400031367
  • N2520-6002-RB
  • N2520-6002-RB.
  • N2520-6002RB.