What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 534206-5

Connector Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 2.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 534206-5.

Inventory History

3 month trend:
-2.93%

CAD Models

Download TE Connectivity 534206-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.332
$ 2.18
Stock
77,320
16,173
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
-
Surface Mount, Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Board Stackers & Spacers, Socket Strip, 2.54 mm, 10 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series
Samtec 2.54mm Pitch 10-Pin Dual Row Receptacle Board-to-Board ESW Series Right Angle TH
Samtec 2.54mmpitch5pDouble row female row mother, ESWseries, right angle, Through hole mounting
TE Connectivity534998-5
Conn Socket Strip F 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
Amphenol Communications Solutions66506-001LF
Conn Shrouded Header (2 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 534206-5 provided by its distributors.

Connector Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Board-Board Connector Receptacle, 10Way,; |Amp Te Connectivity 534206-5.
Push-Pull,Receptacle 2.54mm 2 10pin 2A 760nm gold Black Through hole mounting
10 MODII VRT DR CE 100/115 Part Number: 534206-5 | Internal Number: 534206-5 | TE Connectivity |
VERTICAL PCB RECEPTACLE, 10 100/116, AMPMODU MOD II SERIES
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
10 Position 2.54 mm Through Hole Recepticle

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 534206-5.