Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ESW-105-44-G-D

Board Stackers & Spacers, Socket Strip, 2.54 mm, 10 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series
$ 2.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESW-105-44-G-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages9 years ago

element14 APAC

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
-3.01%

CAD Models

Download Samtec ESW-105-44-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.157
$ 1.66
$ 1.66
Stock
13,672
12,388
12,388
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
Samtec 2.54mm Pitch 10-Pin Dual Row Receptacle Board-to-Board ESW Series Right Angle TH
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount
Amphenol Communications Solutions66506-001LF
Conn Shrouded Header (2 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole Tray
Amphenol Communications Solutions52601-S10-4LF
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Samtec ESW-105-44-G-D provided by its distributors.

Board Stackers & Spacers, Socket Strip, 2.54 mm, 10 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series
Conn Elevated Socket SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Connector, Rcpt, 10Pos, 2Row, 2.54Mm; |Samtec, Inc. ESW-105-44-G-D
".100"" Elevated Socket Strip"
Elevated Socket,Push-Pull 2.54mm 2 10pin 5.2A 510nm gold Black Through hole mounting 13.21mm(Length)*4.95mm(height)
ELEVATED SOCKET, 10P, 2ROW, 2.54MM, THT;
DESCRIPTION: ELEVATED SOCKET STRIPS
CONN SOCKET 10POS 0.1 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESW10544GD