Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 929974-01-04-RK

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Box
$ 0.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929974-01-04-RK.

IHS

Datasheet3 pages13 years ago

Newark

Inventory History

3 month trend:
-13.42%

CAD Models

Download 3M 929974-01-04-RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Molex 2.54mmpitch4pSingle row female Bus bar, KK 254series, right angle, Through hole mounting
SSQ - Samtec 2.54mm Square Tail Single Row Socket Strip, 8.5mm Profile - Fast Stock
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount
Conn Socket Strip RCP 4 POS 2.54mm Solder RA Thru-Hole KK® Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, SSQ Series
2.54mm (0.1) Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 4 contacts"

Descriptions

Descriptions of 3M 929974-01-04-RK provided by its distributors.

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Box
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Series:929 Pitch Spacing:2.54mm; No.; ; Series:929; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:4; Contact Termination:Through Hole Vertical
Socket Header, 4 Position, 1Row, 2.54Mm; Rango De Producto:Serie 929; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Receptáculo Eléctrico; Núm. De Contactos:4; Espaciado, Paso:2.54Mm; Contacto, Chapado:Estaño |3M 929974-01-04-RK

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0948-3
  • 80000909483