Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 53415-1

Ring Tongue Terminal 14-16AWGCopper Natural/Blue Stripe 17.85mm Tin Lead Loose

$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53415-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago

TE Connectivity

ShanghaiCT

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-23.86%

Alternate Parts

Price @ 1000
$ 0.572
$ 1.191
Stock
101,957
75,685
Authorized Distributors
6
6
Gender
Male
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Stud
Free Hanging
Contact Plating
-
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity53408-1
Ring Tongue Terminal 22AWGCopper Natural/Red Stripe 21.44mm Tin Lead Loose
Spade Tongue Terminal 18-22AWG Copper Red 23.2mm Electro Tin InsulKrimp™ Bag
TE Connectivity53405-1
PIDG TERMINAL PVF2, PIDG PVF2 22-16COMM 22-18MIL 4 | TE Connectivity 53405-1
Quick Disconnect Terminal 10-12AWG Brass Yellow M 28.4mm Zinc Chromate InsulKrimp™ Bag
InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire Stud Size 6 (M3.5) Length 19.91mm

Descriptions

Descriptions of TE Connectivity 53415-1 provided by its distributors.

Ring Tongue Terminal 14-16AWGCopper Natural/Blue Stripe 17.85mm Tin Lead Loose
Insulated ring cable lug, 1.25-2.0 mm², AWG 16, 3.68 mm, M3.5, natural
Radiation Resistant/Pre-Insulated Terminals & Splices
TERMINAL, CRIMP, RING, 16-14AWG, M3.5
Insulated Terminals M7928/4-106 CLASS 1 & 2
Electrical Connector Cylindrical
53415-1, TE CONNECTIVITY/AMP BRAND
CONN RING CIRC 14-16AWG #6 CRIMP
TERMINAL,PIDG PVF2 R,16-14, 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #6 M3.5 Ring Tongue 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Radiation Resistant C Rings/spade | Part Number: 53415-1 | Internal Number: 53415-1 | Alias Number: AMPS-0-0053415-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M7928/4-106