Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 53408-1

Ring Tongue Terminal 22AWGCopper Natural/Red Stripe 21.44mm Tin Lead Loose
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53408-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page22 years ago

Sager Electronics

Master Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-11.31%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity53415-1
Ring Tongue Terminal 14-16AWGCopper Natural/Blue Stripe 17.85mm Tin Lead Loose
Spade Tongue Terminal 18-22AWG Copper Red 23.2mm Electro Tin InsulKrimp™ Bag
TE Connectivity53405-1
PIDG TERMINAL PVF2, PIDG PVF2 22-16COMM 22-18MIL 4 | TE Connectivity 53405-1
Avikrimp Block Spade Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Width 6.22mm, Carton
InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire Stud Size 6 (M3.5) Length 19.91mm

Descriptions

Descriptions of TE Connectivity 53408-1 provided by its distributors.

Ring Tongue Terminal 22AWGCopper Natural/Red Stripe 21.44mm Tin Lead Loose
RING TONGUE TERMINAL, CRIMP, 16-22AWG, SIZE: 8/M4, NATURAL, PVF2, PIDG SERIES
Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Pidg Series; Insulator Colour:Natural; Insulator Material:Pvf2 (Polyvinylidene Fluoride); Connector Type:Ring Tongue Rohs Compliant: No |Amp Te Connectivity 53408-1.
PIDG PVF2 R 22-16COM22-18MIL 8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M4 #8 Ring Tongue 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Radiation Rest/150 C Rings/spade | Part Number: 53408-1 | Internal Number: 53408-1 | Alias Number: AMPS-0-0053408-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53408-1.